10 µF Film Capacitor 350V Polypropylene (PP) Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Film Capacitor 350V Polypropylene (PP) Radial - 4 Leads
Cornell Dubilier ALH/BLH Series Inverter Grade Capacitors

ALH106K351B104

DigiKey Part Number
338-ALH106K351B104-ND
Manufacturer
Manufacturer Product Number
ALH106K351B104
Description
CAP FILM 10UF 350VAC RAD 4 LEAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 350V Polypropylene (PP) Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
ALH106K351B104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
350V
Voltage Rating - DC
-
Dielectric Material
ESR (Equivalent Series Resistance)
5.3 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.673" L x 1.181" W (42.50mm x 30.00mm)
Height - Seated (Max)
1.803" (45.80mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
85C/85% Humidity, THB, Low ESR, Low ESL, Long Life
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1245,68000 Kč245,68 Kč
35169,59771 Kč5 935,92 Kč
70161,75057 Kč11 322,54 Kč
105157,82095 Kč16 571,20 Kč
525145,96130 Kč76 629,68 Kč
1 015142,45002 Kč144 586,77 Kč
Manufacturers Standard Package
Unit Price without VAT:245,68000 Kč
Unit Price with VAT:297,27280 Kč