


ALH335K351A082 | |
|---|---|
DigiKey Part Number | 338-ALH335K351A082-ND |
Manufacturer | |
Manufacturer Product Number | ALH335K351A082 |
Description | CAP FILM 3.3UF 10% 350VAC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 350V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | ALH335K351A082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.7 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.488" (37.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,10000 Kč | 103,10 Kč |
| 10 | 74,33300 Kč | 743,33 Kč |
| 70 | 61,04114 Kč | 4 272,88 Kč |
| 140 | 57,81200 Kč | 8 093,68 Kč |
| 560 | 52,96259 Kč | 29 659,05 Kč |
| 1 050 | 51,31251 Kč | 53 878,14 Kč |
| 2 520 | 49,44871 Kč | 124 610,75 Kč |
| Unit Price without VAT: | 103,10000 Kč |
|---|---|
| Unit Price with VAT: | 124,75100 Kč |

