2.2 µF Film Capacitor 350V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF Film Capacitor 350V Polypropylene (PP) Radial
Cornell Dubilier ALH/BLH Series Inverter Grade Capacitors

ALH225K351A072

DigiKey Part Number
338-ALH225K351A072-ND
Manufacturer
Manufacturer Product Number
ALH225K351A072
Description
CAP FILM 2.2UF 10% 350VAC RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 350V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
ALH225K351A072 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
350V
Voltage Rating - DC
-
Dielectric Material
ESR (Equivalent Series Resistance)
6.9 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.709" W (32.00mm x 18.00mm)
Height - Seated (Max)
1.331" (33.80mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
85C/85% Humidity, THB, Low ESR, Low ESL, Long Life
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198,27000 Kč98,27 Kč
1070,51100 Kč705,11 Kč
9056,55233 Kč5 089,71 Kč
18053,66039 Kč9 658,87 Kč
54050,08606 Kč27 046,47 Kč
1 08048,33604 Kč52 202,92 Kč
2 52046,61039 Kč117 458,18 Kč
Manufacturers Standard Package
Unit Price without VAT:98,27000 Kč
Unit Price with VAT:118,90670 Kč