3 µF Film Capacitor 400V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 µF Film Capacitor 400V Polypropylene (PP) Radial
Cornell Dubilier ALH/BLH Series Inverter Grade Capacitors

ALH305K401A082

DigiKey Part Number
338-ALH305K401A082-ND
Manufacturer
Manufacturer Product Number
ALH305K401A082
Description
CAP FILM 3UF 10% 400VAC RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
3 µF Film Capacitor 400V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
ALH305K401A082 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
400V
Voltage Rating - DC
-
Dielectric Material
ESR (Equivalent Series Resistance)
5.7 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.866" W (32.00mm x 22.00mm)
Height - Seated (Max)
1.488" (37.80mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
85C/85% Humidity, THB, Low ESR, Low ESL, Long Life
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1112,97000 Kč112,97 Kč
1081,89200 Kč818,92 Kč
7067,58657 Kč4 731,06 Kč
14064,10993 Kč8 975,39 Kč
56058,89114 Kč32 979,04 Kč
1 05057,11556 Kč59 971,34 Kč
2 52055,10958 Kč138 876,14 Kč
Manufacturers Standard Package
Unit Price without VAT:112,97000 Kč
Unit Price with VAT:136,69370 Kč