2.2 µF Film Capacitor 400V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF Film Capacitor 400V Polypropylene (PP) Radial
Cornell Dubilier ALH/BLH Series Inverter Grade Capacitors

ALH225K401A072

DigiKey Part Number
338-ALH225K401A072-ND
Manufacturer
Manufacturer Product Number
ALH225K401A072
Description
CAP FILM 2.2UF 10% 400VAC RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 400V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
ALH225K401A072 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
400V
Voltage Rating - DC
-
Dielectric Material
ESR (Equivalent Series Resistance)
6.4 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.709" W (32.00mm x 18.00mm)
Height - Seated (Max)
1.331" (33.80mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
85C/85% Humidity, THB, Low ESR, Low ESL, Long Life
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Factory Stock: 360
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1107,51000 Kč107,51 Kč
1077,73500 Kč777,35 Kč
9062,70700 Kč5 643,63 Kč
18059,59233 Kč10 726,62 Kč
54055,74269 Kč30 101,05 Kč
1 08053,85754 Kč58 166,14 Kč
2 52051,99888 Kč131 037,18 Kč
Manufacturers Standard Package
Unit Price without VAT:107,51000 Kč
Unit Price with VAT:130,08710 Kč