Direct
Direct
Similar
Similar
Similar

LM2596S-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2596S-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2596S-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2596S-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,02000 Kč | 145,02 Kč |
| 10 | 111,81100 Kč | 1 118,11 Kč |
| 45 | 99,18000 Kč | 4 463,10 Kč |
| 135 | 92,79785 Kč | 12 527,71 Kč |
| 270 | 89,67541 Kč | 24 212,36 Kč |
| 540 | 87,10548 Kč | 47 036,96 Kč |
| 1 035 | 85,10820 Kč | 88 086,99 Kč |
| Unit Price without VAT: | 145,02000 Kč |
|---|---|
| Unit Price with VAT: | 175,47420 Kč |