


AP64351SP-13 | |
|---|---|
DigiKey Part Number | 31-AP64351SP-13TR-ND - Tape & Reel (TR) 31-AP64351SP-13CT-ND - Cut Tape (CT) 31-AP64351SP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP64351SP-13 |
Description | IC REG BUCK ADJ 3.5A 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AP64351SP-13 Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 40V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 570kHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO-EP |
Voltage - Input (Min) 3.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 24,65200 Kč | 246,52 Kč |
| 25 | 22,37560 Kč | 559,39 Kč |
| 100 | 19,88300 Kč | 1 988,30 Kč |
| 250 | 18,69324 Kč | 4 673,31 Kč |
| 500 | 17,97596 Kč | 8 987,98 Kč |
| 1 000 | 17,82730 Kč | 17 827,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 16,49986 Kč | 65 999,44 Kč |
| 8 000 | 16,17069 Kč | 129 365,52 Kč |
| 12 000 | 16,00595 Kč | 192 071,40 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |








