


AP64352SP-13 | |
|---|---|
DigiKey Part Number | 31-AP64352SP-13TR-ND - Tape & Reel (TR) 31-AP64352SP-13CT-ND - Cut Tape (CT) 31-AP64352SP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP64352SP-13 |
Description | IC REG BUCK ADJ 3.5A 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 40V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 100kHz ~ 2.2MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO-EP |
Voltage - Input (Min) 3.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 23,26600 Kč | 232,66 Kč |
| 25 | 21,09880 Kč | 527,47 Kč |
| 100 | 18,72810 Kč | 1 872,81 Kč |
| 250 | 17,59632 Kč | 4 399,08 Kč |
| 500 | 16,91472 Kč | 8 457,36 Kč |
| 1 000 | 16,73499 Kč | 16 734,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,51117 Kč | 62 044,68 Kč |
| 8 000 | 15,19838 Kč | 121 587,04 Kč |
| 12 000 | 15,04164 Kč | 180 499,68 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |



