


LM2596S-ADJ | |
|---|---|
DigiKey Part Number | 4518-LM2596S-ADJTR-ND - Tape & Reel (TR) 4518-LM2596S-ADJCT-ND - Cut Tape (CT) 4518-LM2596S-ADJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2596S-ADJ |
Description | IC REG BUCK ADJ 3A TO263-5L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 150kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263-5L |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 10 | 53,96500 Kč | 539,65 Kč |
| 25 | 49,49640 Kč | 1 237,41 Kč |
| 100 | 44,57670 Kč | 4 457,67 Kč |
| 250 | 42,23284 Kč | 10 558,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 40,00591 Kč | 32 004,73 Kč |
| 1 600 | 38,98646 Kč | 62 378,34 Kč |
| 2 400 | 38,47595 Kč | 92 342,28 Kč |
| 4 000 | 37,91037 Kč | 151 641,48 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |





