
LM2596DSADJG | |
|---|---|
DigiKey Part Number | LM2596DSADJGOS-ND |
Manufacturer | |
Manufacturer Product Number | LM2596DSADJG |
Description | IC REG BUCK BOOST ADJ 3A D2PAK-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Buck-Boost Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2596DSADJG Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 150kHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package D2PAK-5 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 36,43200 Kč | 364,32 Kč |
| 50 | 31,33740 Kč | 1 566,87 Kč |
| 100 | 29,76470 Kč | 2 976,47 Kč |
| 250 | 28,10120 Kč | 7 025,30 Kč |
| 500 | 27,09876 Kč | 13 549,38 Kč |
| 1 000 | 26,27333 Kč | 26 273,33 Kč |
| 2 500 | 25,40229 Kč | 63 505,72 Kč |
| 5 000 | 24,87742 Kč | 124 387,10 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |











