
SK32 | |
|---|---|
DigiKey Part Number | 4878-SK32CT-ND - Cut Tape (CT) 4878-SK32DKR-ND - Digi-Reel® 4878-SK32TR-ND |
Manufacturer | |
Manufacturer Product Number | SK32 |
Description | DIODE SCHOTTKY 20V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK32 Models |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBC320-HF | Comchip Technology | 1 108 | 641-1726-1-ND | 17,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 25 | 2,20040 Kč | 55,01 Kč |
| 100 | 1,87090 Kč | 187,09 Kč |
| 250 | 1,71344 Kč | 428,36 Kč |
| 500 | 1,61852 Kč | 809,26 Kč |
| 1 000 | 1,54020 Kč | 1 540,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,00335 Kč | 6 010,05 Kč |
| 6 000 | 1,81328 Kč | 10 879,68 Kč |
| 9 000 | 1,71640 Kč | 15 447,60 Kč |
| 15 000 | 1,60747 Kč | 24 112,05 Kč |
| 21 000 | 1,54293 Kč | 32 401,53 Kč |
| 30 000 | 1,48021 Kč | 44 406,30 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


