Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
190 In Stock 72 Factory | 1 : 402,27000 Kč Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 833mA | 20 W | 2 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 89% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
29 In Stock 18 Factory | 1 : 1 428,45000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5.1V | - | - | - | 4A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 100°C | 90% | - | - | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
105 In Stock 36 Factory | 1 : 402,27000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 1.333A | 20 W | 2 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 88% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
0 In Stock 162 Alternate Stock | 18 : 1 192,55278 Kč Tube 18 : 965,66889 Kč Tube | Tube Tube | Active | Isolated Module | 1 | 18V | 36V | 5.1V | - | - | - | 4A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 100°C | 90% | - | - | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
0 In Stock 36 Alternate Stock | 18 : 1 308,72556 Kč Tube 18 : 1 062,23000 Kč Tube | Tube Tube | Active | Isolated Module | 1 | 9V | 36V | 3.4V | - | - | - | 5A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 100°C | 88% | - | - | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
23 In Stock 810 Factory | 1 : 402,27000 Kč Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 3A, 3A | 20 W | 2 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 88% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
14 In Stock 270 Factory | 1 : 402,27000 Kč Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 4A | 20 W | 2 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 88% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
19 In Stock 90 Factory | 1 : 1 294,79000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 1.67A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 100°C | 89.5% | - | - | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
15 In Stock 18 Factory 36 Alternate Stock | 1 : 1 177,33000 Kč Tube 18 : 873,31778 Kč Tube | Tube Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 1.67A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 100°C | 89% | - | - | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
16 In Stock 18 Factory 19 Marketplace | 1 : 1 241,11000 Kč Tube | Tube Tube | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 835mA, 835mA | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 100°C | 89.5% | - | - | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
64 In Stock 234 Factory | 1 : 402,27000 Kč Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | - | 5A | 20 W | 2 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 87% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
41 In Stock 486 Factory | 1 : 402,27000 Kč Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 4A, 4A | 20 W | 2 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 88% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
21 In Stock 540 Factory | 1 : 402,27000 Kč Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 9V | - | - | - | 2.222A | 20 W | 2 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 89% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
17 In Stock 54 Factory | 1 : 402,27000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 9V | - | - | - | 2.222A | 20 W | 2 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 88% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
13 In Stock 72 Factory | 1 : 402,27000 Kč Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 833mA | 20 W | 2 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 87% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
13 In Stock 990 Factory | 1 : 402,27000 Kč Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 4A, 4A | 20 W | 2 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 87% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
0 In Stock 18 Alternate Stock | 18 : 1 331,83333 Kč Tube 18 : 1 062,23000 Kč Tube | Tube Tube | Active | Isolated Module | 1 | 18V | 75V | 3.4V | - | - | - | 5A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 100°C | 88% | - | - | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
0 In Stock 18 Factory Check Lead Time | 18 : 1 081,16333 Kč Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 1.34A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 100°C | 90% | - | - | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
0 In Stock Check Lead Time | 18 : 1 156,69778 Kč Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 15V | - | - | - | 1.34A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 100°C | 90% | - | - | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
0 In Stock 18 Alternate Stock 17 Marketplace | 18 : 1 192,55278 Kč Tube 18 : 965,66889 Kč Tube | Bulk Tube Tube | Active | Isolated Module | 1 | 36V | 75V | 3.4V | - | - | - | 5A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 100°C | 86.5% | - | - | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
0 In Stock Check Lead Time | 18 : 1 269,53722 Kč Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 1.667A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 100°C | 89.5% | - | - | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
0 In Stock Check Lead Time | 1 : 402,27000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 4A | 20 W | 2 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 88% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
0 In Stock 54 Factory Check Lead Time | 1 : 402,27000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 1.667A | 20 W | 2 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 87% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
0 In Stock 72 Factory Check Lead Time | 1 : 402,27000 Kč Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 1.667A | 20 W | 2 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 89% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
0 In Stock 900 Factory Check Lead Time | 1 : 402,27000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 833mA | 20 W | 2 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 88% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 |