Isolated Module DC DC Converter 2 Output 15V -15V 667mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC20K-4815DZ

DigiKey Part Number
945-REC20K-4815DZ-ND
Manufacturer
Manufacturer Product Number
REC20K-4815DZ
Description
20W DC/DC-CONVERTER 'ECONOLINE'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 667mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
REC20K-4815DZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
667mA
Mfr
Power (Watts)
20 W
Series
Voltage - Isolation
2 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
Adjustable Output
Type
Isolated Module
Operating Temperature
-40°C ~ 105°C (With Derating)
Number of Outputs
2
Efficiency
87%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
75V
Package / Case
6-DIP Module
Voltage - Output 1
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Voltage - Output 2
-15V
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1406,47000 Kč406,47 Kč
5391,37400 Kč1 956,87 Kč
10385,03400 Kč3 850,34 Kč
25376,79200 Kč9 419,80 Kč
50370,66900 Kč18 533,45 Kč
100364,63340 Kč36 463,34 Kč
250356,80088 Kč89 200,22 Kč
500350,97846 Kč175 489,23 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:406,47000 Kč
Unit Price with VAT:491,82870 Kč