
REC20K-4809SZ | |
|---|---|
DigiKey Part Number | 945-REC20K-4809SZ-ND |
Manufacturer | |
Manufacturer Product Number | REC20K-4809SZ |
Description | 20W DC/DC-CONVERTER 'ECONOLINE' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 2.222A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC20K-4809SZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.222A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,27000 Kč | 402,27 Kč |
| 5 | 387,27800 Kč | 1 936,39 Kč |
| 10 | 381,00500 Kč | 3 810,05 Kč |
| 25 | 372,84600 Kč | 9 321,15 Kč |
| 50 | 366,78780 Kč | 18 339,39 Kč |
| 100 | 360,81810 Kč | 36 081,81 Kč |
| 250 | 353,06576 Kč | 88 266,44 Kč |
| 500 | 347,30522 Kč | 173 652,61 Kč |
| Unit Price without VAT: | 402,27000 Kč |
|---|---|
| Unit Price with VAT: | 486,74670 Kč |

