
REC20K-2415SZ | |
|---|---|
DigiKey Part Number | 945-REC20K-2415SZ-ND |
Manufacturer | |
Manufacturer Product Number | REC20K-2415SZ |
Description | 20W DC/DC-CONVERTER 'ECONOLINE' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1.333A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC20K-2415SZ Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 1.333A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,25000 Kč | 409,25 Kč |
| 5 | 394,04800 Kč | 1 970,24 Kč |
| 10 | 387,66500 Kč | 3 876,65 Kč |
| 25 | 379,36680 Kč | 9 484,17 Kč |
| 50 | 373,20160 Kč | 18 660,08 Kč |
| 100 | 367,12480 Kč | 36 712,48 Kč |
| 250 | 359,23884 Kč | 89 809,71 Kč |
| 500 | 353,37660 Kč | 176 688,30 Kč |
| Unit Price without VAT: | 409,25000 Kč |
|---|---|
| Unit Price with VAT: | 495,19250 Kč |

