MFR Recommended
MFR Recommended

REC20-2412SZ | |
|---|---|
DigiKey Part Number | 945-2603-5-ND |
Manufacturer | |
Manufacturer Product Number | REC20-2412SZ |
Description | DC DC CONVERTER 12V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.67A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC20-2412SZ Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OVP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 89.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 1.67A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC20K-2412SZ | Recom Power | 967 | 945-REC20K-2412SZ-ND | 409,25000 Kč | MFR Recommended |
| RP20-2412SFW | Recom Power | 6 | 945-2746-5-ND | 1 676,06000 Kč | MFR Recommended |



