
REC20K-4812SZ | |
|---|---|
DigiKey Part Number | 945-REC20K-4812SZ-ND |
Manufacturer | |
Manufacturer Product Number | REC20K-4812SZ |
Description | 20W DC/DC-CONVERTER 'ECONOLINE' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.667A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC20K-4812SZ Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 1.667A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,47000 Kč | 406,47 Kč |
| 5 | 391,37400 Kč | 1 956,87 Kč |
| 10 | 385,03400 Kč | 3 850,34 Kč |
| 25 | 376,79200 Kč | 9 419,80 Kč |
| 50 | 370,66900 Kč | 18 533,45 Kč |
| 100 | 364,63340 Kč | 36 463,34 Kč |
| 250 | 356,80088 Kč | 89 200,22 Kč |
| 500 | 350,97846 Kč | 175 489,23 Kč |
| Unit Price without VAT: | 406,47000 Kč |
|---|---|
| Unit Price with VAT: | 491,82870 Kč |


