Isolated Module DC DC Converter 1 Output 3.4V 5A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC20-483.4S

DigiKey Part Number
945-2601-5-ND
Manufacturer
Manufacturer Product Number
REC20-483.4S
Description
DC DC CONVERTER 3.4V 20W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.4V 5A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
REC20-483.4S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OVP, SCP, UVLO
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
86.5%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
6-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REC20K-483.3SZRecom Power64945-REC20K-483.3SZ-ND409,25000 KčMFR Recommended
RP20-483.3SFRecom Power22RP20-483.3SF-ND1 522,36000 KčMFR Recommended
Obsolete
Marketplace Stock: 35 View Now
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

17In Stock
Ships from WEC