Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 100 240 Marketplace | 2 492 : 2,52600 Kč Bulk | - | Tape & Reel (TR) Bulk | Obsolete | Shunt | Adjustable | 2.5V | 36 V | 100 mA | ±2% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | Surface Mount | SOT-23-3 Flat Leads | SOT-23F-3 | ||
5 919 In Stock | 1 : 3,58000 Kč Bulk | - | Bulk | Obsolete | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±1% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
2 874 In Stock | 1 : 4,00000 Kč Cut Tape (CT) 3 000 : 2,08170 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Shunt | Adjustable | 2.5V | 36 V | 100 mA | ±2% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | Surface Mount | SOT-23-3 Flat Leads | SOT-23F-3 | ||
438 000 Marketplace | 1 514 : 4,21000 Kč Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
48 600 Marketplace | 1 514 : 4,21000 Kč Tube | - | Tube | Obsolete | Shunt | Adjustable | 2.5V | 36 V | 100 mA | ±2% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5 584 In Stock | 1 : 5,05000 Kč Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±1% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | Surface Mount | SOT-23-3 Flat Leads | SOT-23F-3 | ||
1 915 In Stock | 1 : 5,05000 Kč Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±1% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | Surface Mount | SOT-23-3 Flat Leads | SOT-23F-3 | ||
18 680 Marketplace | 925 : 6,73600 Kč Bulk | - | Bulk | Active | Shunt | - | 2.495V | 36 V | 100 mA | ±1% | 50ppm/°C Typical | - | - | - | - | - | - | - | - | - | ||
7 689 Marketplace | 925 : 6,73600 Kč Bulk | - | Bulk | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±1% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
357 841 Marketplace | 3 125 : 2,10500 Kč Bulk | - | Bulk | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±1% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
2 733 559 Marketplace | 2 746 : 2,31550 Kč Bulk | - | Bulk | Active | Shunt | Adjustable | 2.5V | 36 V | 100 mA | ±2% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | Surface Mount | SOT-23-3 Flat Leads | SOT-23F-3 | ||
10 Marketplace | 10 : 631,50000 Kč Bulk | - | Bulk | Obsolete | Shunt | Adjustable | 2.5V | 36 V | 100 mA | ±2% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
0 In Stock | 3 000 : 1,70603 Kč Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±1% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | Surface Mount | SOT-23-3 Flat Leads | SOT-23F-3 | ||
0 In Stock | 2 000 : 1,82251 Kč Tape & Box (TB) | - | Tape & Box (TB) | Obsolete | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±0.5% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
0 In Stock | Obsolete | - | Tape & Box (TB) | Obsolete | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±0.5% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±0.5% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Shunt | Adjustable | 2.5V | 36 V | 100 mA | ±2% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Shunt | Adjustable | 2.5V | 36 V | 100 mA | ±2% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±1% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Shunt | Adjustable | 2.5V | 36 V | 100 mA | ±2% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±0.5% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tape & Box (TB) | Obsolete | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±1% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±1% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
0 In Stock | Obsolete | - | Tape & Box (TB) | Obsolete | Shunt | Adjustable | 2.5V | 36 V | 100 mA | ±2% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±0.5% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | Surface Mount | SOT-23-3 Flat Leads | SOT-23F-3 |