
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C Typical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 925 | 6,73600 Kč | 6 230,80 Kč |
| Unit Price without VAT: | 6,73600 Kč |
|---|---|
| Unit Price with VAT: | 8,15056 Kč |

