KA431SAMFTF_G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 16 470
Unit Price: 5,89000 Kč
Datasheet

Similar


onsemi
In Stock: 5 490
Unit Price: 5,89000 Kč
Datasheet

Similar


onsemi
In Stock: 3 824
Unit Price: 5,89000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 5 584
Unit Price: 5,05000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 1 915
Unit Price: 5,05000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 1 708
Unit Price: 3,79000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 4,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 513
Unit Price: 6,95000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 79 066
Unit Price: 2,74000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 20 143
Unit Price: 6,32000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 71 218
Unit Price: 2,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 39 656
Unit Price: 10,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 478
Unit Price: 11,58000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 19 437
Unit Price: 12,21000 Kč
Datasheet
KA431SLMF2TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA431SAMFTF_G

DigiKey Part Number
KA431SAMFTF_G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KA431SAMFTF_G
Description
IC VREF SHUNT ADJ 1% SOT23F-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23F-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-3 Flat Leads
Supplier Device Package
SOT-23F-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types