ATL431AIDBZR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 8 132
Unit Price: 4,62000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 12 906
Unit Price: 6,30000 Kč
Datasheet
Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±1% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±1% 100 mA SOT-23-3
SOT-23-3

ATL431AIDBZR

DigiKey Part Number
296-42083-2-ND - Tape & Reel (TR)
296-42083-1-ND - Cut Tape (CT)
296-42083-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATL431AIDBZR
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ATL431AIDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
48ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
35 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,30700 Kč73,07 Kč
256,52600 Kč163,15 Kč
1005,66950 Kč566,95 Kč
2505,26040 Kč1 315,10 Kč
5005,01390 Kč2 506,95 Kč
1 0004,81106 Kč4 811,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,56049 Kč13 681,47 Kč
6 0004,43793 Kč26 627,58 Kč
9 0004,37654 Kč39 388,86 Kč
15 0004,30854 Kč64 628,10 Kč
21 0004,26877 Kč89 644,17 Kč
30 0004,23054 Kč126 916,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč