
AEMD-CM2L-13002 | |
|---|---|
DigiKey Part Number | 516-AEMD-CM2L-13002TR-ND - Tape & Reel (TR) 516-AEMD-CM2L-13002CT-ND - Cut Tape (CT) 516-AEMD-CM2L-13002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEMD-CM2L-13002 |
Description | LED GREEN SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Green 529nm LED Indication - Discrete 2.8V 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Viewing Angle | 23° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 521nm | |
Features | - | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,17600 Kč | 171,76 Kč |
| 100 | 12,76890 Kč | 1 276,89 Kč |
| 500 | 10,81356 Kč | 5 406,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,01185 Kč | 10 011,85 Kč |
| 2 000 | 9,47598 Kč | 18 951,96 Kč |
| 3 000 | 9,20125 Kč | 27 603,75 Kč |
| 5 000 | 8,89102 Kč | 44 455,10 Kč |
| 7 000 | 8,70655 Kč | 60 945,85 Kč |
| 10 000 | 8,52662 Kč | 85 266,20 Kč |
| 25 000 | 8,12962 Kč | 203 240,50 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |




