Amber 590nm LED Indication - Discrete 2.1V 3-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEMD-EL1K-Y1002

DigiKey Part Number
516-AEMD-EL1K-Y1002TR-ND - Tape & Reel (TR)
516-AEMD-EL1K-Y1002CT-ND - Cut Tape (CT)
516-AEMD-EL1K-Y1002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEMD-EL1K-Y1002
Description
LED AMBER SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.1V 3-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.90mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
3-SMD, Gull Wing
Supplier Device Package
-
Size / Dimension
4.20mm L x 4.20mm W
Height (Max)
7.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 521
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1012,95600 Kč129,56 Kč
1009,52050 Kč952,05 Kč
5007,98722 Kč3 993,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,38458 Kč7 384,58 Kč
2 0006,96231 Kč13 924,62 Kč
3 0006,74575 Kč20 237,25 Kč
5 0006,50102 Kč32 505,10 Kč
7 0006,35549 Kč44 488,43 Kč
10 0006,21350 Kč62 135,00 Kč
25 0005,90009 Kč147 502,25 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč