
AEMD-EG1K-Y1002 | |
|---|---|
DigiKey Part Number | 516-AEMD-EG1K-Y1002TR-ND - Tape & Reel (TR) 516-AEMD-EG1K-Y1002CT-ND - Cut Tape (CT) 516-AEMD-EG1K-Y1002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEMD-EG1K-Y1002 |
Description | LED RED SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.1V 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 621nm | |
Features | - | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 12,95600 Kč | 129,56 Kč |
| 100 | 9,52050 Kč | 952,05 Kč |
| 500 | 7,98722 Kč | 3 993,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,48453 Kč | 7 484,53 Kč |
| 2 000 | 7,05785 Kč | 14 115,70 Kč |
| 3 000 | 6,83898 Kč | 20 516,94 Kč |
| 5 000 | 6,59165 Kč | 32 958,25 Kč |
| 7 000 | 6,44459 Kč | 45 112,13 Kč |
| 10 000 | 6,30108 Kč | 63 010,80 Kč |
| 25 000 | 5,98443 Kč | 149 610,75 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |



