
AS431BNTR-E1 | |
|---|---|
DigiKey Part Number | AS431BNTR-E1DITR-ND - Tape & Reel (TR) AS431BNTR-E1DICT-ND - Cut Tape (CT) AS431BNTR-E1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS431BNTR-E1 |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AS431BNTR-E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 25 | 3,81320 Kč | 95,33 Kč |
| 100 | 3,27990 Kč | 327,99 Kč |
| 250 | 3,02372 Kč | 755,93 Kč |
| 500 | 2,86916 Kč | 1 434,58 Kč |
| 1 000 | 2,74213 Kč | 2 742,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,58534 Kč | 7 756,02 Kč |
| 6 000 | 2,50860 Kč | 15 051,60 Kč |
| 9 000 | 2,47018 Kč | 22 231,62 Kč |
| 15 000 | 2,42758 Kč | 36 413,70 Kč |
| 21 000 | 2,40269 Kč | 50 456,49 Kč |
| 30 000 | 2,37876 Kč | 71 362,80 Kč |
| 75 000 | 2,32720 Kč | 174 540,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

