
ATL431EVM-001 | |
|---|---|
DigiKey Part Number | 296-42571-ND |
Manufacturer | |
Manufacturer Product Number | ATL431EVM-001 |
Description | EVAL BOARD FOR ATL431 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATL431 - Voltage Reference Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Voltage Reference |
Manufacturer Texas Instruments | Utilized IC / Part ATL431 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Power Management |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,48000 Kč | 262,48 Kč |
| Unit Price without VAT: | 262,48000 Kč |
|---|---|
| Unit Price with VAT: | 317,60080 Kč |



