KA431SLMF2TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM431SBCMFX

DigiKey Part Number
LM431SBCMFXTR-ND - Tape & Reel (TR)
LM431SBCMFXCT-ND - Cut Tape (CT)
LM431SBCMFXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM431SBCMFX
Description
IC VREF SHUNT ADJ 1% SOT23F-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23F-3
Datasheet
 Datasheet
EDA/CAD Models
LM431SBCMFX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-3 Flat Leads
Supplier Device Package
SOT-23F-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 708
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
102,56800 Kč25,68 Kč
252,25640 Kč56,41 Kč
1001,91770 Kč191,77 Kč
2501,75640 Kč439,10 Kč
5001,65916 Kč829,58 Kč
1 0001,57938 Kč1 579,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč