KA431LDTF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 636
Unit Price: 13,05000 Kč
Datasheet

Similar


onsemi
In Stock: 779
Unit Price: 8,21000 Kč
Datasheet

Similar


onsemi
In Stock: 21 848
Unit Price: 8,21000 Kč
Datasheet

Similar


onsemi
In Stock: 777
Unit Price: 8,00000 Kč
Datasheet

Similar


onsemi
In Stock: 5 947
Unit Price: 8,00000 Kč
Datasheet

Similar


onsemi
In Stock: 2 567
Unit Price: 9,26000 Kč
Datasheet

Similar


onsemi
In Stock: 201
Unit Price: 9,05000 Kč
Datasheet

Similar


onsemi
In Stock: 2 061
Unit Price: 9,05000 Kč
Datasheet

Similar


onsemi
In Stock: 3 494
Unit Price: 9,05000 Kč
Datasheet

Similar


onsemi
In Stock: 1 451
Unit Price: 8,21000 Kč
Datasheet

Similar


onsemi
In Stock: 3 530
Unit Price: 8,21000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 7 515
Unit Price: 7,79000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 574
Unit Price: 11,37000 Kč
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA431LDTF

DigiKey Part Number
KA431LDTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KA431LDTF
Description
IC VREF SHUNT ADJ 0.5% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes