1/1 Transceiver Half CANbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1057GTJ

DigiKey Part Number
568-13280-2-ND - Tape & Reel (TR)
568-13280-1-ND - Cut Tape (CT)
568-13280-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1057GTJ
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
NXP USA Inc.
Data Rate
5Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SO
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TJA1044GT/1ZNXP USA Inc.4 643568-TJA1044GT/1ZCT-ND23,94000 KčParametric Equivalent
TJA1044GT/3ZNXP USA Inc.3 583568-TJA1044GT/3ZCT-ND23,94000 KčParametric Equivalent
TJA1044GTJNXP USA Inc.5 859568-12626-1-ND25,41000 KčParametric Equivalent
TJA1049T,118NXP USA Inc.955568-8682-1-ND39,48000 KčParametric Equivalent
TJA1049T/3JNXP USA Inc.2 640568-15182-1-ND39,48000 KčParametric Equivalent
In-Stock: 758
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1014,74100 Kč147,41 Kč
2513,29600 Kč332,40 Kč
10011,70010 Kč1 170,01 Kč
25010,93912 Kč2 734,78 Kč
50010,48136 Kč5 240,68 Kč
1 00010,16807 Kč10 168,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,89451 Kč24 736,28 Kč
5 0009,64988 Kč48 249,40 Kč
7 5009,52738 Kč71 455,35 Kč
12 5009,39167 Kč117 395,88 Kč
17 5009,31239 Kč162 966,83 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč