2/2 Transceiver Half CANbus 14-HVSON (3x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1048TK,118

DigiKey Part Number
568-15093-2-ND - Tape & Reel (TR)
568-15093-1-ND - Cut Tape (CT)
568-15093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1048TK,118
Description
IC TRANSCEIVER HALF 2/2 14HVSON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Half CANbus 14-HVSON (3x4.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
120 mV
Manufacturer
NXP USA Inc.
Data Rate
5Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
14-VDFN Exposed Pad
Number of Drivers/Receivers
2/2
Supplier Device Package
14-HVSON (3x4.5)
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 680
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,51000 Kč65,51 Kč
1049,00900 Kč490,09 Kč
2544,88520 Kč1 122,13 Kč
10040,36240 Kč4 036,24 Kč
25038,20460 Kč9 551,15 Kč
50037,57256 Kč18 786,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00034,52197 Kč207 131,82 Kč
Manufacturers Standard Package
Unit Price without VAT:65,51000 Kč
Unit Price with VAT:79,26710 Kč