Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HCT14PW-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT14PW-Q100,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT14PW-Q100,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.6V |
Series | Input Logic Level - High 1.9V ~ 2.1V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 34ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT14ADTR2G | onsemi | 11 809 | MC74HCT14ADTR2GOSCT-ND | 7,77000 Kč | Direct |
| 74HCT14T14-13 | Diodes Incorporated | 895 | 31-74HCT14T14-13CT-ND | 5,46000 Kč | Similar |
| CD74HCT14PW | Rochester Electronics, LLC | 4 410 | 2156-CD74HCT14PW-ND | 13,85868 Kč | Similar |
| CD74HCT14PWR | Texas Instruments | 3 213 | 296-31603-1-ND | 8,19000 Kč | Similar |
| MC74HCT14ADTR2G-Q | onsemi | 2 500 | 488-MC74HCT14ADTR2G-QCT-ND | 3,52145 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,82952 Kč | 7 073,80 Kč |
| Unit Price without VAT: | 2,82952 Kč |
|---|---|
| Unit Price with VAT: | 3,42372 Kč |