NLV74HCT14ADTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,82952 Kč
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74HCT14ADTR2G

DigiKey Part Number
488-NLV74HCT14ADTR2GTR-ND - Tape & Reel (TR)
488-NLV74HCT14ADTR2GCT-ND - Cut Tape (CT)
488-NLV74HCT14ADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74HCT14ADTR2G
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
EDA/CAD Models
NLV74HCT14ADTR2G Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.5V ~ 0.6V
Series
Input Logic Level - High
1.9V ~ 2.1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
32ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
6
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Surface Mount
Features
Schmitt Trigger
Supplier Device Package
14-TSSOP
Voltage - Supply
4.5V ~ 5.5V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
1 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT14PW-Q100,118Nexperia USA Inc.01727-74HCT14PW-Q100,118TR-ND2,82952 KčSimilar
Obsolete
Marketplace Stock: 44 023 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

44 023In Stock
Ships from Rochester Electronics, LLC