MFR Recommended
Direct
Similar
Similar
Similar
Similar

SN74HCT14PWRE4 | |
|---|---|
DigiKey Part Number | SN74HCT14PWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HCT14PWRE4 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT14PWRE4 Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 30ns @ 5.5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT14PWR | Texas Instruments | 0 | 296-8395-1-ND | 9,87000 Kč | MFR Recommended |
| MC74HCT14ADTR2G | onsemi | 11 809 | MC74HCT14ADTR2GOSCT-ND | 7,77000 Kč | Direct |
| 74HCT14DB,112 | Nexperia USA Inc. | 0 | 1727-6104-ND | 5,71888 Kč | Similar |
| 74HCT14PW,118 | Nexperia USA Inc. | 1 550 | 1727-4016-1-ND | 5,04000 Kč | Similar |
| 74HCT14T14-13 | Diodes Incorporated | 895 | 31-74HCT14T14-13CT-ND | 5,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,64413 Kč | 9 288,26 Kč |
| 4 000 | 4,50675 Kč | 18 027,00 Kč |
| 6 000 | 4,43793 Kč | 26 627,58 Kč |
| 10 000 | 4,36171 Kč | 43 617,10 Kč |
| 14 000 | 4,31716 Kč | 60 440,24 Kč |
| 20 000 | 4,27429 Kč | 85 485,80 Kč |
| 50 000 | 4,18205 Kč | 209 102,50 Kč |
| Unit Price without VAT: | 4,64413 Kč |
|---|---|
| Unit Price with VAT: | 5,61940 Kč |







