
MM74HCT14MTCX | |
|---|---|
DigiKey Part Number | MM74HCT14MTCXTR-ND - Tape & Reel (TR) MM74HCT14MTCXCT-ND - Cut Tape (CT) MM74HCT14MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT14MTCX |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 4.8mA, 4.8mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 20ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC14ADTR2G | onsemi | 1 557 | MC74HC14ADTR2GOSCT-ND | 7,35000 Kč | Similar |
| MC74HCT14ADTR2G | onsemi | 12 109 | MC74HCT14ADTR2GOSCT-ND | 7,77000 Kč | Similar |
| 74HCT14T14-13 | Diodes Incorporated | 895 | 31-74HCT14T14-13CT-ND | 5,46000 Kč | Direct |
| 74HCT14PW,118 | Nexperia USA Inc. | 2 050 | 1727-4016-1-ND | 5,04000 Kč | Similar |
| CD74HCT14PW | Rochester Electronics, LLC | 4 410 | 2156-CD74HCT14PW-ND | 13,85868 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 25 | 3,98120 Kč | 99,53 Kč |
| 100 | 3,42270 Kč | 342,27 Kč |
| 250 | 3,15724 Kč | 789,31 Kč |
| 500 | 2,99726 Kč | 1 498,63 Kč |
| 1 000 | 2,86539 Kč | 2 865,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,58418 Kč | 6 460,45 Kč |
| 5 000 | 2,50401 Kč | 12 520,05 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

