Direct
Direct
Similar
Similar
Similar
Parametric Equivalent

CD74HCT14PW | |
|---|---|
DigiKey Part Number | 296-33131-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT14PW |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT14PW Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tube | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 38ns @ 4.5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT14PWR | Texas Instruments | 3 218 | 296-31603-1-ND | 8,19000 Kč | Direct |
| MC74HCT14ADTR2G | onsemi | 12 159 | MC74HCT14ADTR2GOSCT-ND | 7,77000 Kč | Direct |
| 74HCT14PW,118 | Nexperia USA Inc. | 2 050 | 1727-4016-1-ND | 5,04000 Kč | Similar |
| 74HCT14T14-13 | Diodes Incorporated | 895 | 31-74HCT14T14-13CT-ND | 5,46000 Kč | Similar |
| MM74HCT14MTCX | onsemi | 57 | MM74HCT14MTCXCT-ND | 6,51000 Kč | Similar |






