
74HCT14T14-13 | |
|---|---|
DigiKey Part Number | 31-74HCT14T14-13TR-ND - Tape & Reel (TR) 31-74HCT14T14-13CT-ND - Cut Tape (CT) 31-74HCT14T14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT14T14-13 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 34ns @ 4.5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger Input | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT14T14-13 | Diodes Incorporated | 895 | 31-74HCT14T14-13CT-ND | 5,46000 Kč | Parametric Equivalent |
| 74HCT14PW,118 | Nexperia USA Inc. | 2 050 | 1727-4016-1-ND | 5,04000 Kč | Direct |
| MC74HCT14ADTR2G | onsemi | 12 159 | MC74HCT14ADTR2GOSCT-ND | 7,77000 Kč | Direct |
| MM74HCT14MTCX | onsemi | 57 | MM74HCT14MTCXCT-ND | 6,51000 Kč | Direct |
| SN74HCT14PWR | Texas Instruments | 1 565 | 296-8395-1-ND | 9,87000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 25 | 3,25880 Kč | 81,47 Kč |
| 100 | 2,79060 Kč | 279,06 Kč |
| 250 | 2,56680 Kč | 641,70 Kč |
| 500 | 2,43282 Kč | 1 216,41 Kč |
| 1 000 | 2,32238 Kč | 2 322,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,20580 Kč | 5 514,50 Kč |
| 5 000 | 2,13550 Kč | 10 677,50 Kč |
| 7 500 | 2,10025 Kč | 15 751,88 Kč |
| 12 500 | 2,06123 Kč | 25 765,38 Kč |
| 17 500 | 2,03843 Kč | 35 672,53 Kč |
| 25 000 | 2,01649 Kč | 50 412,25 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

