74HCT14DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1 800
Unit Price: 5,04000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4 410
Unit Price: 13,85868 Kč
Datasheet

Similar


Texas Instruments
In Stock: 21 394
Unit Price: 9,24000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13 664
Unit Price: 7,98000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 45 232
Unit Price: 15,12000 Kč
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT14DB,112

DigiKey Part Number
1727-6104-ND
Manufacturer
Manufacturer Product Number
74HCT14DB,112
Description
IC INVERT SCHMITT 6CH 1IN 14SSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
4mA, 4mA
Series
Input Logic Level - Low
0.5V ~ 0.6V
Packaging
Tube
Input Logic Level - High
1.9V ~ 2.1V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
34ns @ 4.5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SSOP
Features
Schmitt Trigger
Package / Case
14-SSOP (0.209", 5.30mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT14PW,118Nexperia USA Inc.1 8001727-4016-1-ND5,04000 KčSimilar
CD74HCT14PWRochester Electronics, LLC4 4102156-CD74HCT14PW-ND13,85868 KčSimilar
SN74HCT14DBRTexas Instruments21 394296-8392-1-ND9,24000 KčSimilar
SN74HCT14DGVRTexas Instruments13 664296-8393-1-ND7,98000 KčSimilar
SN74HCT14QPWRG4Q1Texas Instruments45 232296-24606-1-ND15,12000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types