
SN74HCT14DGVR | |
|---|---|
DigiKey Part Number | 296-8393-2-ND - Tape & Reel (TR) 296-8393-1-ND - Cut Tape (CT) 296-8393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT14DGVR |
Description | IC INVERTER 6CH 1-INP 14TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT14DGVR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 30ns @ 5.5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TVSOP |
Features Schmitt Trigger | Package / Case 14-TFSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 25 | 4,92200 Kč | 123,05 Kč |
| 100 | 4,25210 Kč | 425,21 Kč |
| 250 | 3,93252 Kč | 983,13 Kč |
| 500 | 3,73974 Kč | 1 869,87 Kč |
| 1 000 | 3,58100 Kč | 3 581,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,45614 Kč | 4 912,28 Kč |
| 4 000 | 2,37503 Kč | 9 500,12 Kč |
| 6 000 | 2,33442 Kč | 14 006,52 Kč |
| 10 000 | 2,28943 Kč | 22 894,30 Kč |
| 14 000 | 2,26313 Kč | 31 683,82 Kč |
| 20 000 | 2,23785 Kč | 44 757,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

