
SN74HCT14DBR | |
|---|---|
DigiKey Part Number | 296-8392-2-ND - Tape & Reel (TR) 296-8392-1-ND - Cut Tape (CT) 296-8392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT14DBR |
Description | IC INVERT SCHMITT 6CH 1IN 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT14DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 30ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 6,39900 Kč | 63,99 Kč |
| 25 | 5,70040 Kč | 142,51 Kč |
| 100 | 4,94040 Kč | 494,04 Kč |
| 250 | 4,57628 Kč | 1 144,07 Kč |
| 500 | 4,35736 Kč | 2 178,68 Kč |
| 1 000 | 4,18685 Kč | 4 186,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,02866 Kč | 8 057,32 Kč |
| 4 000 | 3,90651 Kč | 15 626,04 Kč |
| 6 000 | 3,84527 Kč | 23 071,62 Kč |
| 10 000 | 3,77747 Kč | 37 774,70 Kč |
| 14 000 | 3,73783 Kč | 52 329,62 Kč |
| 20 000 | 3,69972 Kč | 73 994,40 Kč |
| 50 000 | 3,61768 Kč | 180 884,00 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |

