SN74HCT14PWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 9,87000 Kč
Datasheet

Direct


onsemi
In Stock: 11 809
Unit Price: 7,77000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,71888 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 550
Unit Price: 5,04000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 895
Unit Price: 5,46000 Kč
Datasheet

Similar


onsemi
In Stock: 57
Unit Price: 6,51000 Kč
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT14PWRG4

DigiKey Part Number
SN74HCT14PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HCT14PWRG4
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT14PWRG4 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
4mA, 4mA
Series
Input Logic Level - Low
0.5V ~ 0.6V
Packaging
Tape & Reel (TR)
Input Logic Level - High
1.9V ~ 2.1V
Part Status
Discontinued at DigiKey
Max Propagation Delay @ V, Max CL
30ns @ 5.5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCT14PWRTexas Instruments0296-8395-1-ND9,87000 KčMFR Recommended
MC74HCT14ADTR2Gonsemi11 809MC74HCT14ADTR2GOSCT-ND7,77000 KčDirect
74HCT14DB,112Nexperia USA Inc.01727-6104-ND5,71888 KčSimilar
74HCT14PW,118Nexperia USA Inc.1 5501727-4016-1-ND5,04000 KčSimilar
74HCT14T14-13Diodes Incorporated89531-74HCT14T14-13CT-ND5,46000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,64413 Kč9 288,26 Kč
4 0004,50675 Kč18 027,00 Kč
6 0004,43793 Kč26 627,58 Kč
10 0004,36171 Kč43 617,10 Kč
14 0004,31716 Kč60 440,24 Kč
20 0004,27429 Kč85 485,80 Kč
50 0004,18205 Kč209 102,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,64413 Kč
Unit Price with VAT:5,61940 Kč