SN74HCT14PWTG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 177
Unit Price: 20,79000 Kč
Datasheet

Direct


onsemi
In Stock: 11 809
Unit Price: 7,77000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 550
Unit Price: 5,04000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 895
Unit Price: 5,46000 Kč
Datasheet

Similar


onsemi
In Stock: 57
Unit Price: 6,51000 Kč
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT14PWTG4

DigiKey Part Number
SN74HCT14PWTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HCT14PWTG4
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT14PWTG4 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
4mA, 4mA
Series
Input Logic Level - Low
0.5V ~ 0.6V
Packaging
Tape & Reel (TR)
Input Logic Level - High
1.9V ~ 2.1V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
30ns @ 5.5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCT14PWTTexas Instruments177296-31834-1-ND20,79000 KčMFR Recommended
MC74HCT14ADTR2Gonsemi11 809MC74HCT14ADTR2GOSCT-ND7,77000 KčDirect
74HCT14PW,118Nexperia USA Inc.1 5501727-4016-1-ND5,04000 KčSimilar
74HCT14T14-13Diodes Incorporated89531-74HCT14T14-13CT-ND5,46000 KčSimilar
MM74HCT14MTCXonsemi57MM74HCT14MTCXCT-ND6,51000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes