1/1 Transceiver Half CANbus 8-HVSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1051TK/3,118

DigiKey Part Number
568-8686-2-ND - Tape & Reel (TR)
568-8686-1-ND - Cut Tape (CT)
568-8686-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1051TK/3,118
Description
IC TRANSCEIVER HALF 1/1 8HVSON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-HVSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TJA1051TK/3,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
120 mV
Manufacturer
NXP USA Inc.
Data Rate
5Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
8-VDFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
8-HVSON (3x3)
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41 329
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1025,17700 Kč251,77 Kč
2522,86280 Kč571,57 Kč
10020,31980 Kč2 031,98 Kč
25019,10820 Kč4 777,05 Kč
50018,37786 Kč9 188,93 Kč
1 00018,24159 Kč18 241,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00016,99431 Kč101 965,86 Kč
12 00016,69173 Kč200 300,76 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč