SC0130(J) | |
|---|---|
DigiKey Part Number | 2648-SC0130(J)-ND |
Manufacturer | |
Manufacturer Product Number | SC0130(J) |
Description | SBC 1.4GHZ 4 CORE 512MB RAM |
Customer Reference | |
Detailed Description | The Raspberry Pi 3 Model A+ is a compact single-board computer featuring a 64-bit quad-core Broadcom BCM2837 ARM Cortex-A53 processor operating at 1.4GHz. With 512MB LPDDR2 SDRAM, it is designed for efficiency in embedded computing applications. The board supports dual-band 2.4GHz and 5GHz wireless LAN, Bluetooth 4.2/BLE, and includes a single USB 2.0 port, HDMI output, and storage via microSD. Its extended 40-pin GPIO header and compact form factor make it ideal for integration into custom projects, with an operating temperature range of 0°C to 50°C. |
Datasheet | Datasheet |
Category | Form Factor Compact |
Manufacturer Raspberry Pi | RAM Capacity/Installed 512MB/512MB |
Series | Storage Interface MicroSD |
Packaging Bulk | Video Outputs CSI, DSI, HDMI |
Part Status Not For New Designs | USB USB 2.0 (1) |
Core Processor Broadcom BCM2837 ARM Cortex-A53 | Digital I/O Lines 40 |
Speed 1.4GHz | Operating Temperature 0°C ~ 50°C |
Number of Cores 4 | Base Product Number |
Size / Dimension 2.560" x 2.200" (65.02mm x 55.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 524,95420 Kč | 78 743,13 Kč |
| Unit Price without VAT: | 524,95420 Kč |
|---|---|
| Unit Price with VAT: | 635,19458 Kč |