Case Plastic, Acrylic Orange Hand Held 2.598" L x 3.110" W (66.00mm x 79.00mm) X 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIM428

DigiKey Part Number
1778-1259-ND
Manufacturer
Manufacturer Product Number
PIM428
Description
CASE PLAS ORG 2.598"LX3.110"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Case Plastic, Acrylic Orange Hand Held 2.598" L x 3.110" W (66.00mm x 79.00mm) X 0.591" (15.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pimoroni Ltd
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi 3A+
Size / Dimension
2.598" L x 3.110" W (66.00mm x 79.00mm)
Height
0.591" (15.00mm)
Area (L x W)
8.08in² (52.1cm²)
Design
Hand Held
Material
Plastic, Acrylic
Color
Orange
Thickness
-
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18174,28333 Kč3 137,10 Kč
Unit Price without VAT:174,28333 Kč
Unit Price with VAT:210,88283 Kč