
PIM427 | |
|---|---|
DigiKey Part Number | 1778-1258-ND |
Manufacturer | |
Manufacturer Product Number | PIM427 |
Description | CASE PLASPURPLE 2.598"LX3.110"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Acrylic Purple Hand Held 2.598" L x 3.110" W (66.00mm x 79.00mm) X 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi 3A+ | |
Size / Dimension | 2.598" L x 3.110" W (66.00mm x 79.00mm) | |
Height | 0.591" (15.00mm) | |
Area (L x W) | 8.08in² (52.1cm²) | |
Design | Hand Held | |
Material | Plastic, Acrylic | |
Color | Purple | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 174,28333 Kč | 3 137,10 Kč |
| Unit Price without VAT: | 174,28333 Kč |
|---|---|
| Unit Price with VAT: | 210,88283 Kč |

