
SC0160 | |
|---|---|
DigiKey Part Number | 2648-SC0160-ND |
Manufacturer | |
Manufacturer Product Number | SC0160 |
Description | CASE PLASTIC ABS RED WHITE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Red, White Hand Held, Split Sides X 0.874" (22.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi 3A+ | |
Height | 0.874" (22.20mm) | |
Design | Hand Held, Split Sides | |
Material | Plastic, ABS | |
Color | Red, White | |
Features | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |






