Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
192 430 In Stock This product has a maximum purchase limit | 1 : 2,31000 Kč Cut Tape (CT) 8 000 : 0,55104 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.2V | 12.3V | 8.7A (8/20µs) | 107W | No | General Purpose | 65pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
53 810 In Stock | 1 : 2,31000 Kč Cut Tape (CT) 4 500 : 1,28172 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V | 4.1V | 11.5V | 87A (8/20µs) | 150W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-219AD | DO-219AD (MicroSMP) | |||
22 012 In Stock | 1 : 2,52000 Kč Cut Tape (CT) 10 000 : 0,51586 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 5.8V | - | - | - | No | General Purpose | 32pF @ 1MHz | - | - | - | Surface Mount | SOD-923 | SOD-923 | ||
203 208 In Stock | 1 : 2,73000 Kč Cut Tape (CT) 15 000 : 0,71956 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 9.5V (Typ) | 41V | 3A (8/20µs) | 27.5W | No | HDMI | 0.28pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | WLL-2-1 | ||
92 196 In Stock | 1 : 2,73000 Kč Cut Tape (CT) 3 000 : 2,07635 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.8V | 6.45V | 10.5V | 58.1A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
75 048 In Stock | 1 : 2,73000 Kč Cut Tape (CT) 10 000 : 1,83388 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 36V (Max) | 40V | 65V | 2A (8/20µs) | 200W | No | - | 13pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882 | |||
1 949 In Stock | 1 : 2,73000 Kč Cut Tape (CT) 10 000 : 0,79219 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 12.5V | 30A (8/20µs) | 375W | No | General Purpose | 85pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
210 495 In Stock | 1 : 5,04000 Kč Cut Tape (CT) 10 000 : 0,83413 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 13V | 4A (8/20µs) | - | No | General Purpose | 8pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
157 794 In Stock | 1 : 2,94000 Kč Cut Tape (CT) 3 000 : 2,81226 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 9.2V | 21.7A | 200W | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123FL | |||
53 920 In Stock | 1 : 2,94000 Kč Cut Tape (CT) 5 000 : 1,11583 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3.3V (Max) | 5.5V | 3V (Typ) | 5A (8/20µs) | - | No | HDMI | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-XFDFN | DFN2510A-10 | ||
51 501 In Stock | 1 : 2,94000 Kč Cut Tape (CT) 10 000 : 1,65542 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 7V | 14.7V (Typ) | 2A (8/20µs) | - | No | HDMI | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOD-882 | SOD-882 | |||
1 761 In Stock | 1 : 2,94000 Kč Cut Tape (CT) 10 000 : 0,82717 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 7.2V (Typ) | 3A (8/20µs) | - | No | General Purpose | 2.9pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
7 237 In Stock | 1 : 3,15000 Kč Cut Tape (CT) 10 000 : 0,80496 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.6V (Max) | 3.7V | 15V | 2A (8/20µs) | 30W | No | - | 0.35pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | SOD-882 | CST2 | ||
1 423 488 In Stock | 1 : 3,36000 Kč Cut Tape (CT) 3 000 : 1,12458 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 14V | 6A (8/20µs) | 84W | No | General Purpose | 15pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
134 213 In Stock | 1 : 3,36000 Kč Cut Tape (CT) 3 000 : 2,39706 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 9.2V | 21.7A | 200W | No | General Purpose | 1120pF @ 1MHz | -65°C ~ 175°C (TJ) | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
69 537 In Stock | 1 : 3,36000 Kč Cut Tape (CT) 5 000 : 1,58833 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 40V | 44.4V | 64.5V | 6.2A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
40 050 In Stock | 1 : 3,36000 Kč Cut Tape (CT) 15 000 : 3,37508 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 4V | 6V | 8V | 20A (8/20µs) | 160W | No | USB | 0.65pF @ 1MHz | - | - | - | Surface Mount | 0201 (0603 Metric) | SLP0603P2X3F | ||
35 496 In Stock | 1 : 3,36000 Kč Cut Tape (CT) 5 000 : 1,58833 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 6V | 6.67V | 10.3V | 38.8A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
23 424 In Stock | 1 : 3,36000 Kč Cut Tape (CT) 3 000 : 1,85923 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 18V | 20V | 29.2V | 20.6A | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
200 760 In Stock | 1 : 3,57000 Kč Cut Tape (CT) 8 000 : 0,86430 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5V | 10.4V | 9.8A (8/20µs) | 102W | No | General Purpose | 80pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
129 029 In Stock | 1 : 3,57000 Kč Cut Tape (CT) 10 000 : 1,44603 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 6V (Max) | 8.5V (Typ) | 15.6V | 10A (8/20µs) | - | No | - | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882 | |||
118 919 In Stock | 1 : 3,57000 Kč Cut Tape (CT) 10 000 : 0,54948 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 5.8V | 20V | 4A (8/20µs) | 80W | No | - | 8.5pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
109 752 In Stock | 1 : 3,57000 Kč Cut Tape (CT) 3 000 : 1,97192 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 20V (Max) | 21V | 30V | 3A (8/20µs) | 90W | No | General Purpose | 10pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
95 313 In Stock | 1 : 3,57000 Kč Cut Tape (CT) 10 000 : 1,20999 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 5.2V | 16V | 4A (8/20µs) | 60W | No | General Purpose | 5pF @ 1MHz | -55°C ~ 125°C | - | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | |||
22 871 In Stock | 1 : 3,57000 Kč Cut Tape (CT) 3 000 : 2,97626 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 32V (Max) | 34V | 50V | 4A (8/20µs) | 200W | No | - | 36pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |