


SP1005-01ETG | |
|---|---|
DigiKey Part Number | F6186TR-ND - Tape & Reel (TR) F6186CT-ND - Cut Tape (CT) F6186DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1005-01ETG |
Description | TVS DIODE 6VWM 15.6VC SOD882 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
EDA/CAD Models | SP1005-01ETG Models |
Category | Voltage - Clamping (Max) @ Ipp 15.6V |
Mfr | Current - Peak Pulse (10/1000µs) 10A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V (Max) | Package / Case SOD-882 |
Voltage - Breakdown (Min) 8.5V (Typ) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 100 | 3,80900 Kč | 380,90 Kč |
| 500 | 2,84438 Kč | 1 422,19 Kč |
| 1 000 | 2,53236 Kč | 2 532,36 Kč |
| 2 000 | 2,26926 Kč | 4 538,52 Kč |
| 5 000 | 1,98410 Kč | 9 920,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,50636 Kč | 15 063,60 Kč |
| 20 000 | 1,38263 Kč | 27 652,60 Kč |
| 30 000 | 1,31960 Kč | 39 588,00 Kč |
| 50 000 | 1,30450 Kč | 65 225,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |











