
SC1004U-ULC-04UTG | |
|---|---|
DigiKey Part Number | 18-SC1004U-ULC-04UTGTR-ND - Tape & Reel (TR) 18-SC1004U-ULC-04UTGCT-ND - Cut Tape (CT) 18-SC1004U-ULC-04UTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC1004U-ULC-04UTG |
Description | TVS DIODE 7VWM 11VC 10UDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 10-µDFN (2.5x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 11V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.2pF @ 3GHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 12,80900 Kč | 128,09 Kč |
| 100 | 8,31730 Kč | 831,73 Kč |
| 500 | 6,38508 Kč | 3 192,54 Kč |
| 1 000 | 5,76206 Kč | 5 762,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,14186 Kč | 12 425,58 Kč |
| 6 000 | 3,80942 Kč | 22 856,52 Kč |
| 9 000 | 3,67465 Kč | 33 071,85 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |




